- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 66226-005LF
66226-005LF
Amphenol Communications Solutions (FCI)
Clincher™ Flex Connectors - Pin Assembly - Single row - 5 Positions - 2.54mm (.100in) Pitch.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Clincher™ Flex Connectors - Pin Assembly - Single row - 5 Positions - 2.54mm (.100in) Pitch.
Search Keywords: 66226005LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66226-005LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
960 -
Type:FFC/FPC Connector
-
Number of Contacts:5
-
Pitch:2.54 mm
-
Mounting:Cable Mount
-
Termination Method:IDT
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:2/Contact A
-
Dimension:17.53mm x 2.54mm x 21.34mm
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
990
Can Ship immediately
Minimum Order Quantity:
50
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$0.8008
50
$0.7280
250
$0.6110
960
$0.5650
1,920
$0.5410
2,880
$0.5190
5,760
$0.5170
7,680
$0.5050
10,560 +
$0.5040
Click for Quote
Log in
to unlock special pricing