- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 66226-002LF
66226-002LF
Amphenol Communications Solutions (FCI)
Clincher™ Flex Connectors - Pin Assembly - Single row - 2 Positions - 2.54mm (.100in) Pitch.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Clincher™ Flex Connectors - Pin Assembly - Single row - 2 Positions - 2.54mm (.100in) Pitch.
Search Keywords: 66226002LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66226-002LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1680 -
Type:FFC/FPC Connector
-
Number of Contacts:2
-
Pitch:2.54 mm
-
Mounting:Cable Mount
-
Termination Method:IDT
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:2/Contact A
-
Dimension:9.91mm x 2.54mm x 21.34mm
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,248
Ships today, if you order in
Minimum Order Quantity:
150
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
150
$0.5531
500
$0.4865
1,680
$0.4515
3,360
$0.4314
5,040
$0.4196
8,400
$0.4048
10,080
$0.3995
15,120 +
$0.3878
Click for Quote
Log in
to unlock special pricing