- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 66207-022
66207-022
Amphenol Communications Solutions (FCI)
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tray
Search Keywords: 66207022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:66207-022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
20
$11.86
40
$11.68
100
$11.51
200
$11.33
400
$6.00
600
$4.22
800 +
$4.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments