- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 65863-087LF
65863-087LF
Amphenol Communications Solutions (FCI)
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole QuickieA® Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole QuickieA® Tray
Search Keywords: 65863087LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65863-087LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Ejector Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
15
$6.75
25
$6.73
50
$6.71
100
$6.70
150
$6.68
300
$4.11
450
$3.25
600 +
$3.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments