- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 65863-081LF
65863-081LF
Amphenol Communications Solutions (FCI)
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole Tray
Search Keywords: 65863081LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65863-081LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
You may purchase all in-stock quantity of 98
Stock lot only:
98
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$2.937
400
$2.670
600
$2.110
800 +
$2.070
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments