- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 65863-079FLF
65863-079FLF
Amphenol Communications Solutions (FCI)
65863-079FLF-QUICKIE HDR 2X17 T2
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
65863-079FLF-QUICKIE HDR 2X17 T2
Search Keywords: 65863079FLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65863-079FLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Ejector Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$7.78
100
$7.66
250
$7.54
500
$7.43
1,000
$3.93
1,500
$2.77
2,000 +
$2.71
Click for Quote
Log in
to unlock special pricing