- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 65863-061
65863-061
Amphenol Communications Solutions (FCI)
Quickie Header, Wire to Board Connector, Double Row, 16 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 30u"/0 ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Quickie Header, Wire to Board Connector, Double Row, 16 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 30u"/0.76um Au/GXT Plating.
Search Keywords: 65863061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65863-061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
20
7 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
200
$2.21
400
$1.66
600
$1.55
800 +
$1.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT