- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 65863-055LF
65863-055LF
Amphenol Communications Solutions (FCI)
Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 μm (30 ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 μm (30 μin.) Gold Mating Plating.
Search Keywords: 65863055LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65863-055LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,080
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
25
$1.48
100
$1.33
400
$1.29
800
$1.27
1,200
$1.24
2,800
$1.23
5,200
$1.21
7,600 +
$1.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments