- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 65863-051LF
65863-051LF
Amphenol Communications Solutions (FCI)
Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 μm (30 ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 μm (30 μin.) Gold Mating Plating.
Search Keywords: 65863051LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65863-051LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
You may purchase all in-stock quantity of 400
Stock lot only:
400
MOQ for In Stock Qty:
3600
MOQ for out of Stock Qty:
3600
6 Weeks
can ship
7/13/26