- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 65863-051
65863-051
Amphenol Communications Solutions (FCI)
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tray
Search Keywords: 65863051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65863-051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,457
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
300
Order Increment:
20
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
40
$2.57
60
$2.54
100
$2.50
300
$2.46
600
$1.51
900
$1.20
1,200 +
$1.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments