- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 65863-045
65863-045
Amphenol Communications Solutions (FCI)
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tray
Search Keywords: 65863045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65863-045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
100
Order Increment:
10
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10
$6.369
30
$4.451
50
$4.407
100
$4.121
200
$3.992
300
$3.827
400 +
$3.790
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments