- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65846-024LF
65846-024LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Black Bag
Search Keywords: 65846024LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65846-024LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:40
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
127
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$10.19
250
$10.17
500
$10.14
750
$10.12
1,500
$5.34
2,250
$3.67
3,000 +
$3.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT