- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65846-022LF
65846-022LF
Amphenol Communications Solutions (FCI)
Conn Housing PL 34 POS 2.54mm Crimp ST Cable Mount Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 34 POS 2.54mm Crimp ST Cable Mount Black Bag
Search Keywords: 65846022LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65846-022LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:34
-
Maximum Voltage Rating:10003494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
Buy all 95 in-stock or the regular minimum order quantity of 200
Stock lot only:
95
Minimum Order Quantity:
200
Order Increment:
200
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$0.7227
200
$0.6570
400
$0.6560
600
$0.6420
1,000
$0.6290
2,600
$0.6160
5,000
$0.6080
7,600
$0.6070
10,000 +
$0.6040
Click for Quote
Log in
to unlock special pricing