- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65846-016LF
65846-016LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Black Bag
Search Keywords: 65846016LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65846-016LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,710
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3750
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$1.61
1,000
$1.27
2,500
$1.22
3,750
$1.14
7,500
$1.06
11,250
$1.05
15,000 +
$1.04
Click for Quote
Log in
to unlock special pricing