- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65846-015LF
65846-015LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Black Bergcon® Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Black Bergcon® Bag
Search Keywords: 65846015LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65846-015LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,409
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$0.2621
1,000
$0.2383
3,000
$0.2283
5,000
$0.2277
8,000
$0.2272
10,000
$0.2244
25,000
$0.2224
50,000 +
$0.2180
Click for Quote
Log in
to unlock special pricing