- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65846-010LF
65846-010LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Black Bergcon® Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Black Bergcon® Bag
Search Keywords: 65846010LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65846-010LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
339
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3125
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
25
$2.36
1,000
$1.41
3,125
$1.40
6,250
$1.39
9,375
$1.38
12,500 +
$1.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT