- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65846-008LF
65846-008LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount Black Bag
Search Keywords: 65846008LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65846-008LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:18
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
636
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$1.89
100
$1.69
250
$1.65
500
$1.63
1,000
$1.58
2,500
$1.56
5,000
$1.54
7,500 +
$1.53
Click for Quote
Log in
to unlock special pricing