- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65846-007LF
65846-007LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black Bag
Search Keywords: 65846007LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65846-007LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:14
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$1.54
100
$1.38
250
$1.34
500
$1.32
1,000
$1.29
2,500
$1.27
5,000
$1.26
7,500 +
$1.25
Click for Quote
Log in
to unlock special pricing