- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65846-006LF
65846-006LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black Bergcon® Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black Bergcon® Bag
Search Keywords: 65846006LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65846-006LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Buy all 12 in-stock or the regular minimum order quantity of 500
Stock lot only:
12
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$0.6405
500
$0.5823
1,000
$0.5587
2,500
$0.5274
5,000
$0.5038
7,500
$0.4900
10,000
$0.4802
15,000
$0.4664
25,000 +
$0.4490
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments