- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 65823-169
65823-169
Amphenol Communications Solutions (FCI)
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole QuickieA® Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole QuickieA® Tray
Search Keywords: 65823169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65823-169
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Ejector Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
552
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
15
$11.77
50
$11.74
100
$11.71
200
$11.68
400
$6.18
600
$4.36
800 +
$4.26
Click for Quote
Log in
to unlock special pricing