- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 65823-091LF
65823-091LF
Amphenol Communications Solutions (FCI)
Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30u"/0.76um Au/G ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30u"/0.76um Au/GXT Plating
Search Keywords: 65823091LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65823-091LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$18.41
25
$18.37
50
$18.32
100
$11.27
150
$8.93
200 +
$8.75
Click for Quote
Log in
to unlock special pricing