- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 65823-055LF
65823-055LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Header - Male Pin - 14 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through Hole, ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - Header - Male Pin - 14 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through Hole, Right Angle.
Search Keywords: 65823055LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65823-055LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
400
$13.29
800
$7.01
1,200
$4.82
1,600 +
$4.73
Click for Quote
Log in
to unlock special pricing