- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 65823-049LF
65823-049LF
Amphenol Communications Solutions (FCI)
Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30u"/0.76um Au/G ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30u"/0.76um Au/GXT Plating
Search Keywords: 65823049LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65823-049LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
549
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
20
$9.91
100
$9.89
250
$9.86
400
$9.84
800
$5.21
1,200
$3.66
1,600 +
$3.59
Click for Quote
Log in
to unlock special pricing