- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 65823-049
65823-049
Amphenol Communications Solutions (FCI)
Rectangular Connector - Header - Male Pin - 10 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through Hole, ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Rectangular Connector - Header - Male Pin - 10 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through Hole, Right Angle.
Search Keywords: 65823049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65823-049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
479
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
20
$9.91
100
$9.89
250
$9.86
400
$9.84
800
$5.21
1,200
$3.66
1,600 +
$3.59
Click for Quote
Log in
to unlock special pricing