- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65817-006LF
65817-006LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 44 POS 2.54mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing RCP 44 POS 2.54mm Crimp ST Cable Mount
Search Keywords: 65817006LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65817-006LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:44
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,476
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
40
$4.14
250
$4.13
500
$4.12
750
$4.11
1,500
$2.17
2,250
$1.53
3,000 +
$1.50
Click for Quote
Log in
to unlock special pricing