- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 65801-041LF
65801-041LF
Amphenol Communications Solutions (FCI)
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 12 Positions - 2.54mm (.100in) Pitch.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 12 Positions - 2.54mm (.100in) Pitch.
Search Keywords: 65801041LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65801-041LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
576 -
Type:FFC/FPC Connector3551
-
Number of Contacts:12
-
Pitch:2.54 mm
-
Mounting:Cable Mount3543
-
Termination Method:IDT3550
-
Maximum Voltage Rating:5003541VAC
-
Maximum Current Rating:2/Contact A
-
Dimension:35.31mm x 15.49mm x 2.543547mm
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144
Ships today, if you order in
You may purchase all in-stock quantity of 144
Stock lot only:
144
MOQ for In Stock Qty:
576
MOQ for out of Stock Qty:
576
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$2.893
576
$2.630
864
$2.090
1,152 +
$2.040
Click for Quote
Log in
to unlock special pricing