- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 65801-037LF
65801-037LF
Amphenol Communications Solutions (FCI)
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 8 Positions - 2.54mm (.100in) Pitch.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 8 Positions - 2.54mm (.100in) Pitch.
Search Keywords: 65801037LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65801-037LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
768
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
308
Ships today, if you order in
Minimum Order Quantity:
25
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
25
$2.10
100
$1.73
250
$1.66
768
$1.59
1,536
$1.53
3,072
$1.49
5,376
$1.46
7,680 +
$1.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT