- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 65801-024LF
65801-024LF
Amphenol Communications Solutions (FCI)
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 24 Positions - 2.54mm (.100in) Pitch.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 24 Positions - 2.54mm (.100in) Pitch.
Search Keywords: 65801024LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65801-024LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Type:FFC/FPC Connector3551
-
Number of Contacts:24
-
Pitch:2.54 mm
-
Mounting:Cable Mount3543
-
Termination Method:IDT3550
-
Maximum Voltage Rating:5003541VAC
-
Maximum Current Rating:2/Contact A
-
Dimension:65.79mm x 15.49mm x 2.543547mm
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
You may purchase all in-stock quantity of 26
Stock lot only:
26
MOQ for In Stock Qty:
576
MOQ for out of Stock Qty:
576
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$3.476
576
$3.160
864
$2.500
1,152 +
$2.450
Click for Quote
Log in
to unlock special pricing