Image is representational - see mfr. specs

Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 20 Positions - 2.54mm (.100in) Pitch.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 20 Positions - 2.54mm (.100in) Pitch.
Search Keywords: 65801020LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions (FCI)
  • Part No:
    65801-020LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    288
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    20
  • Pitch:
    2.54 mm
  • Mounting:
    Cable Mount
  • Termination Method:
    IDT
  • Maximum Voltage Rating:
    500 VAC
  • Maximum Current Rating:
    2/Contact A
  • Dimension:
    55.63mm x 15.49mm x 2.54 mm
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 204
Can Ship immediately You may purchase all in-stock quantity of 204
Stock lot only:
204
Minimum Order Quantity:
576
5 Weeks can ship 7/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.42
576
$2.20
1,152
$2.10
2,592
$1.98
5,184 +
$1.88
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!