- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 65801-017LF
65801-017LF
Amphenol Communications Solutions (FCI)
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 17 Positions - 2.54mm (.100in) Pitch.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 17 Positions - 2.54mm (.100in) Pitch.
Search Keywords: 65801017LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65801-017LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
384 -
Type:FFC/FPC Connector3551
-
Number of Contacts:17
-
Pitch:2.54 mm
-
Mounting:Cable Mount3543
-
Termination Method:IDT3550
-
Maximum Voltage Rating:5003541VAC
-
Maximum Current Rating:2/Contact A
-
Dimension:48.01mm x 15.49mm x 2.543547mm
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
402
Ships today, if you order in
Minimum Order Quantity:
10
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$2.04
100
$1.83
384
$1.76
768
$1.71
1,152
$1.70
2,688
$1.69
5,376
$1.67
7,680 +
$1.66
Click for Quote
Log in
to unlock special pricing