- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 65801-009LF
65801-009LF
Amphenol Communications Solutions (FCI)
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 9 Positions - 2.54mm (.100in) Pitch.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 9 Positions - 2.54mm (.100in) Pitch.
Search Keywords: 65801009LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65801-009LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
672 -
Type:FFC/FPC Connector
-
Number of Contacts:9
-
Pitch:2.54 mm
-
Mounting:Cable Mount
-
Termination Method:IDT
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:2/Contact A
-
Dimension:27.69mm x 15.49mm x 2.54 mm
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
396
Can Ship immediately
Minimum Order Quantity:
50
5 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
50
$1.56
250
$1.26
672
$1.15
1,344
$1.11
2,688
$1.10
5,376
$1.08
8,064
$1.06
10,080 +
$1.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments