- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 65801-007LF
65801-007LF
Amphenol Communications Solutions (FCI)
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 7 Positions - 2.54mm (.100in) Pitch.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 7 Positions - 2.54mm (.100in) Pitch.
Search Keywords: 65801007LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65801-007LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
864 -
Type:FFC/FPC Connector
-
Number of Contacts:7
-
Pitch:2.54 mm
-
Mounting:Cable Mount
-
Termination Method:IDT
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:2/Contact A
-
Dimension:22.61mm x 15.49mm x 2.54 mm
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,582
Can Ship immediately
Minimum Order Quantity:
75
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
75
$1.1500
250
$1.0139
864
$0.9394
1,728
$0.8986
2,592
$0.8741
5,184
$0.8333
7,776
$0.8089
10,368 +
$0.7915
Click for Quote
Log in
to unlock special pricing