- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 65801-006LF
65801-006LF
Amphenol Communications Solutions (FCI)
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 6 Positions - 2.54mm (.100in) Pitch.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 6 Positions - 2.54mm (.100in) Pitch.
Search Keywords: 65801006LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65801-006LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
960
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,118
Can Ship immediately
Minimum Order Quantity:
25
5 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
25
$1.115
250
$0.876
960
$0.859
1,920
$0.849
2,880
$0.825
5,760
$0.823
7,680
$0.821
10,560 +
$0.819
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments