- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 65801-004LF
65801-004LF
Amphenol Communications Solutions (FCI)
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 4 Positions - 2.54mm (.100in) Pitch.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 4 Positions - 2.54mm (.100in) Pitch.
Search Keywords: 65801004LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65801-004LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1344 -
Type:FFC/FPC Connector
-
Number of Contacts:4
-
Pitch:2.54 mm
-
Mounting:Cable Mount
-
Termination Method:IDT
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:2/Contact A
-
Dimension:14.99mm x 15.49mm x 2.54 mm
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
974
Can Ship immediately
Minimum Order Quantity:
50
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$1.425
250
$0.996
500
$0.931
1,344
$0.874
2,688
$0.872
5,376
$0.842
8,064
$0.810
10,752 +
$0.758
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT