- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 65801-003LF
65801-003LF
Amphenol Communications Solutions (FCI)
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 3 Positions - 2.54mm (.100in) Pitch.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Clincher™ Flex Connectors - Receptacle Assembly - Single Row - 3 Positions - 2.54mm (.100in) Pitch.
Search Keywords: 65801003LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65801-003LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1632 -
Type:FFC/FPC Connector
-
Number of Contacts:3
-
Pitch:2.54 mm
-
Mounting:Cable Mount
-
Termination Method:IDT
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:2/Contact A
-
Dimension:12.45mm x 15.49mm x 2.54 mm
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
50
$0.825
250
$0.670
500
$0.668
1,632
$0.613
3,264
$0.587
6,528
$0.572
8,160
$0.570
11,424 +
$0.569
Click for Quote
Log in
to unlock special pricing