- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 65781-042
65781-042
Amphenol Communications Solutions (FCI)
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole DuboxA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole DuboxA® Tube
Search Keywords: 65781042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65781-042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
449
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10
$2.19
50
$2.16
100
$2.12
238
$2.09
475
$1.57
713
$1.47
950 +
$1.44
Click for Quote
Log in
to unlock special pricing