- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 65781-018
65781-018
Amphenol Communications Solutions (FCI)
Conn Socket Strip SKT 36 POS 2.54mm Solder ST Thru-Hole DuboxA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip SKT 36 POS 2.54mm Solder ST Thru-Hole DuboxA® Tube
Search Keywords: 65781018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65781-018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:10003584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$32.08
25
$31.60
50
$31.12
75
$30.65
150
$16.23
225
$11.42
300 +
$11.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments