- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 65692-019LF
65692-019LF
Amphenol Communications Solutions (FCI)
Quickie® Slimline Header, Wire To Board, Through Hole, Vertical, Double Row, 34 Positions, 2.54mm (0.100in) Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Quickie® Slimline Header, Wire To Board, Through Hole, Vertical, Double Row, 34 Positions, 2.54mm (0.100in) Pitch
Search Keywords: 65692019LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65692-019LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
710
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
40
$12.83
80
$12.63
120
$12.44
200
$12.26
400
$6.49
600
$4.57
800 +
$4.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments