- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65240-018LF
65240-018LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount Blue Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount Blue Bag
Search Keywords: 65240018LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65240-018LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5400 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:18
-
Maximum Voltage Rating:10003494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
You may purchase all in-stock quantity of 300
Stock lot only:
300
MOQ for In Stock Qty:
5400
MOQ for out of Stock Qty:
5400
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$2.365
250
$2.140
5,400 +
$2.150
Click for Quote
Log in
to unlock special pricing