- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65240-008LF
65240-008LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Blue Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Blue Bag
Search Keywords: 65240008LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65240-008LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,518
Can Ship immediately
Minimum Order Quantity:
500
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
500
$0.3970
1,000
$0.3960
2,500
$0.3630
5,000
$0.3480
7,500
$0.3472
10,000
$0.3463
15,000
$0.3387
25,000 +
$0.3344
Click for Quote
Log in
to unlock special pricing