- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65240-005LF
65240-005LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Blue Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Blue Bag
Search Keywords: 65240005LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65240-005LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,256
Ships today, if you order in
Minimum Order Quantity:
1000
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1,000
$0.2894
3,000
$0.2706
5,000
$0.2576
8,000
$0.2570
10,000
$0.2507
25,000
$0.2501
50,000 +
$0.2494
Click for Quote
Log in
to unlock special pricing