- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65239-029LF
65239-029LF
Amphenol Communications Solutions (FCI)
Dubox® 2.54mm, Crimp-to-Wire Housing, Double Row, 58 Position.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Dubox® 2.54mm, Crimp-to-Wire Housing, Double Row, 58 Position.
Search Keywords: 65239029LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65239-029LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
299
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$1.6700
100
$1.3300
250
$1.1600
450
$1.0600
900
$1.0300
1,350
$0.9955
1,800 +
$0.9812
Click for Quote
Log in
to unlock special pricing