- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65239-010LF
65239-010LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Blue Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Blue Bag
Search Keywords: 65239010LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65239-010LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
670
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
300
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
300
$0.774
600
$0.740
1,200
$0.708
2,700
$0.679
5,100
$0.661
7,500
$0.659
10,200
$0.652
15,000 +
$0.650
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments