- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65239-007LF
65239-007LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Bag
Search Keywords: 65239007LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65239-007LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:14
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
500
$0.5159
1,000
$0.4928
2,500
$0.4651
5,000
$0.4523
7,500
$0.4512
10,000
$0.4403
15,000
$0.4392
25,000 +
$0.4345
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT