- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65239-004LF
65239-004LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Blue Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Blue Bag
Search Keywords: 65239004LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65239-004LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,116
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1,000
$0.3062
3,000
$0.2873
5,000
$0.2663
8,000
$0.2656
10,000
$0.2650
25,000
$0.2643
50,000 +
$0.2636
Click for Quote
Log in
to unlock special pricing