- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65239-002LF
65239-002LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Bag
Search Keywords: 65239002LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65239-002LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 1000
Stock lot only:
20
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$0.1716
1,000
$0.1560
3,000
$0.1532
5,000
$0.1519
8,000
$0.1507
10,000
$0.1501
25,000
$0.1478
50,000
$0.1460
100,000 +
$0.1449
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT