- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65043-035LF
65043-035LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Black Mini-PV™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Black Mini-PV™ Bag
Search Keywords: 65043035LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65043-035LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Buy all 12 in-stock or the regular minimum order quantity of 50
Stock lot only:
12
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3750
8 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$1.9239
50
$1.7490
1,000
$1.7440
2,500
$1.7400
3,750
$1.7360
7,500
$0.9160
11,250
$0.6300
15,000 +
$0.6170
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments