- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65043-032ELF
65043-032ELF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Bag
Search Keywords: 65043032ELF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65043-032ELF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1,000
$0.2535
3,000
$0.2390
5,000
$0.2356
8,000
$0.2292
10,000
$0.2286
25,000
$0.2201
50,000 +
$0.2196
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments