- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 65043-012LF
65043-012LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 50 Position - 2 Rows - 0.100" (2.54mm) Pitch - Crimp Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 50 Position - 2 Rows - 0.100" (2.54mm) Pitch - Crimp Termination - Cable Mount.
Search Keywords: 65043012LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65043-012LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,660
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$7.78
250
$7.77
500
$7.75
750
$7.73
1,500
$4.08
2,250
$2.80
3,000 +
$2.75
Click for Quote
Log in
to unlock special pricing