- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 65043-007LF
65043-007LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 60 POS 2.54mm Crimp ST Cable Mount Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 60 POS 2.54mm Crimp ST Cable Mount Black Bag
Search Keywords: 65043007LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:65043-007LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:60
-
Maximum Voltage Rating:10003494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
326
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$11.143
5
$10.130
250
$10.110
500
$10.080
750
$10.060
1,500
$5.310
2,250
$3.650
3,000 +
$3.580
Click for Quote
Log in
to unlock special pricing